TE Connectivity 774414-000 STD03Y-8 Cable Marker Ø 1.90-2.65mm Imprint 8

Image Representative of Range

TE Connectivity 774414-000 STD03Y-8 Cable Marker Ø 1.90-2.65mm Imprint 8

MPN
774414-000
EAN-13
2050003369527
Order Code
07-4893
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

The TE Connectivity STD03Y-8 is a pre-printed cable marker designed to fit cables with an outside diameter ranging from 1.90 to 2.65 mm. It features clear imprinting for easy identification and is typically used in cable processing and industrial labelling applications. This product aids in efficient organisation and management of cable systems in various industries.
Type Pre-printed cable marker
Colour Yellow
Material Polyacetal (POM)
Colour-coded Yes
Halogen-free Yes
Imprint 8
Max Cable Diameter 2.65mm
Maximum Temperature +106°C
Min. temperature -40°C
Misc Attribute Numbers
Number of labels 30
Outside diameter range 1.90 up to 2.65mm
Series STD03
Suitable for outside Ø (min.) 1.90mm

Reviews

Be the first to submit a review

Trustpilot