TE Connectivity 7-1879338-0 CPF Resistor 0603 140K 1 Percent 50PPM 1K RL

MPN
7-1879338-0
Order Code
14-7720
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
5000+ £0.0203
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Available to back orderBack-order availability date - 08/09/2026

TE Connectivity's resistor 7-1879338-0 is a CPF model with a precision of 140K ohms and a 1 percent tolerance.

It features a temperature coefficient of 50 PPM for stability in varied conditions.

Designed in a 0603 surface mount package, it ensures space-efficient circuit integration.

Typically used in electronic devices for precise current regulation.


Type Surface Mount Resistors
Resistance 140kR
Tolerance 1%
Case Code (Imperial) 0603
Height 0.022inch
Length 0.061inch
Max Power Dissipation 63mW
Maximum Operating Temperature 155°C
Minimum Operating Temperature -55°C
Number of Resistors 1
Number of Terminations 2
Operating Supply Voltage 50v
Package Quantity 1000
Package/Case 0603
Packaging Tape and Reel
Radiation Hardening No
RoHS Compliant Yes
Series CPF, Neohm
Termination Solder
Voltage Rating 50v
Weight 2.012816mg
Width 0.031inch

Reviews

Be the first to submit a review

Trustpilot