TE Connectivity 7-1768044-5 STD09Y-MINUS Pre-Printed Markers Yellow

MPN
7-1768044-5
Order Code
15-3993
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3300+ £0.049
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3300
Despatched within 5 working days - 7,200 in stock

TE Connectivity's 7-1768044-5 pre-printed markers in yellow are durable and designed for wire and cable identification.

They feature strong adhesive backing for secure placement.

These markers are suitable for use in industrial and commercial applications.

The markers help in identifying wires easily, ensuring organized and efficient maintenance.


Type Pre-Printed Markers
Colour Yellow
Material Polyoxymethylene
Max Cable Diameter .126 – .177
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Packaging Method Strip
Packaging Quantity 300

Reviews

Be the first to submit a review

Trustpilot