TE Connectivity 7-1768043-8 STD05Y-T Wire Labels & Markers Flame Retardant

MPN
7-1768043-8
Order Code
15-3821
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3900+ £0.051
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3900
Despatched within 5 working days - 9,000 in stock

TE Connectivity, 7-1768043-8, offers flame retardant wire labels and markers.

These are designed for effective and durable wire identification in harsh environments.

Typical applications include telecommunications, data centre cabling, and industrial machinery.

The labels provide resistance to heat, moisture, and chemicals.


Type Pre-Printed Markers
Colour Yellow
Material Polyoxymethylene
Max Cable Diameter .091 – .118
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Packaging Method Strip
Packaging Quantity 300

Reviews

Be the first to submit a review

Trustpilot