TE Connectivity 7-1676915-7 Metal Film Resistor 0.1% 137R Through Hole

MPN
7-1676915-7
Order Code
14-9444
Country of Origin
India
Qty Unit Price (Ex VAT)
1000+ £0.311
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

The TE Connectivity 7-1676915-7 Metal Film Resistor offers high precision with a 0.1% tolerance.

It features a resistance of 137 ohms and is designed for through hole mounting.

This resistor is ideal for applications requiring stable performance over time, such as in communication and industrial equipment.

Its metal film construction ensures reliability and low noise.


Type Through-Hole Resistors
Resistance 137r
Tolerance 0.1%
Diameter 2.3mm
Length 0.248inch
Max Power Dissipation 250mW
Maximum Operating Temperature 155°C
Minimum Operating Temperature -65°C
Mount Through Hole
Number of Terminations 2
Package Quantity 1000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series YR, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot