TE Connectivity 7-1618387-1 LEV200A5ANA SPST-NO Relay Solenoid Kilovac

MPN
7-1618387-1
EAN-13
2050007027195
Order Code
07-4856
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £129.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 251 availableBack-order availability date - 01/12/2026

The TE Connectivity 7-1618387-1 is an industrial relay with a current rating of 500A and a voltage rating of 24VDC.

This SPST-NO-DM relay offers reliable performance in high-power applications.

It is commonly used in industrial equipment, automotive systems, and power distribution networks.

Designed for durability, the relay ensures efficient operation in demanding environments.


Type DC Contactors
Actuating System DC
Coil Resistance 11Ohm
DC Coil Voltage 24v
Max Current Rating 500a
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Misc Attribute LEV200A5ANA
Mounting Bottom Mount
Number of Terminals 4
Packaging Method Individual
Wire Size 22

Reviews

Be the first to submit a review

Trustpilot