TE Connectivity 7-1618387-1 Industrial Relay 500A 24VDC SPST-NO-DM

MPN
7-1618387-1
Order Code
14-8680
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
1+ £190.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

The TE Connectivity 7-1618387-1 is an industrial relay with a current rating of 500A and a voltage rating of 24VDC.

This SPST-NO-DM relay offers reliable performance in high-power applications.

It is commonly used in industrial equipment, automotive systems, and power distribution networks.

Designed for durability, the relay ensures efficient operation in demanding environments.


Type DC Contactors
Actuating System DC
Coil Resistance 11Ohm
DC Coil Voltage 24v
Max Current Rating 500a
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mounting Bottom Mount
Number of Terminals 4
Packaging Method Individual
Wire Size 22

Reviews

Be the first to submit a review

Trustpilot