TE Connectivity 626617-000 Heat Shrink Boot Right Angle Size 32 Black

MPN
626617-000
Order Code
15-8435
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
7+ £22.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 7
Available to back orderBack order, lead time 4 months

The TE Connectivity, 626617-000, is a right angle heatshrink boot designed for increased cable protection and management.

It has a size 32 and comes in black, providing an aesthetic and professional finish.

This product is ideal for applications in automotive, military, and aerospace where environmental sealing and mechanical protection are necessary.

The heatshrink feature ensures a snug fit over complex connectors and cable configurations.


Type Heat Shrink Boot
Colour Black
Shrink Ratio N/A
Package/Case 100
Series Thermofit 222K1

Reviews

Be the first to submit a review

Trustpilot