TE Connectivity 6-5330808-5 SN-AU Series IC Socket Miniature Unshrouded

MPN
6-5330808-5
Order Code
14-4704
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £0.750
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack order, lead time 4 months

TE Connectivity's 6-5330808-5 is a miniature unshrouded IC socket.

It features a reliable dual-wipe contact system with gold plating for enhanced conductivity.

The socket is ideal for use in electronics assemblies requiring high-density connections.

Its compact design is suited for use in limited space applications.


Row Pitch Not Applicable
Circuit Application Signal
Connector & Contact Terminates To Printed Circuit Board
Connector System Cable-to-Board
Contact Base Material Beryllium Copper
Contact Current Rating 5a
Contact Current Rating (Max) 3
Contact Material Copper
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold
Current Rating 5a
Depth 1.5mm
ELV Compliant
Gender Female
Inside Diameter 510um
Length 3.61mm
Maximum Operating Temperature 257°C
Minimum Operating Temperature -85°C
Mount Surface Mount
Number of Contacts 1
Number of Rows 1
Operating Temperature Range -85 – 257
Orientation Straight
Package Quantity 2000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 2000
PCB Thickness 3.18mm
PCB Thickness (Recommended) .031 – .125
Plating Thickness 30um
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series 1
Termination Press-Fit
Termination Method to PCB Through Hole - Press-Fit
Termination Method to Wire & Cable Solder
Type Pin Sockets
Wire Size 28 – 25
Wire/Cable Gauge 25AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot