TE Connectivity 6-1768047-9 Wire Labels & Markers Yellow Polyimide Heat Shrink

MPN
6-1768047-9
Order Code
15-3828
Country of Origin
Germany
Qty Unit Price (Ex VAT)
600+ £0.235
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Despatched within 5 working days - 8,500 in stock

TE Connectivity's 6-1768047-9 wire labels are made from yellow polyimide material.

They feature heat shrink properties, providing secure and durable identification for wires and cables.

These labels are ideal for use in harsh environments where thermal and chemical resistance is necessary.

Typical applications include aerospace, military, and industrial settings where reliable labelling solutions are essential.


Type Pre-Printed Markers
Colour Yellow
Material Polyacetal (POM)
Max Cable Diameter .433 – .61
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On
Packaging Method Box
Packaging Quantity 50
Product Length (mm) 147

Reviews

Be the first to submit a review

Trustpilot