TE Connectivity 6-1768043-9 STD05Y-N Wire Labels Durable Identifiers

MPN
6-1768043-9
Order Code
15-3988
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3900+ £0.038
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3900
Despatched within 5 working days - 11,400 in stock

TE Connectivity's 6-1768043-9 are durable wire labels designed for reliable identification needs.

These labels feature strong adhesive properties for secure attachment even in challenging environments.

They are ideal for use in industrial settings where clear and long-lasting wire identification is critical.

The product ensures ease in managing complex cabling systems by providing clear labelling solutions.


Type Pre-Printed Markers
Colour Yellow
Material Polyoxymethylene
Max Cable Diameter .091 – .118
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Packaging Method Strip
Packaging Quantity 300

Reviews

Be the first to submit a review

Trustpilot