TE Connectivity 6-1768043-2 Wire Labels STD05Y-K Yellow Durable Polyester

MPN
6-1768043-2
Order Code
15-3870
Country of Origin
Germany
Qty Unit Price (Ex VAT)
5100+ £0.033
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5100
Despatched within 5 working days - 5,400 in stock

TE Connectivity,6-1768043-2 wire labels are made from durable polyester, designed for long-lasting marking.

The labels are in standard yellow colour for high visibility.

They are ideal for use in various electrical and industrial environments.

These labels ensure clear identification and organisation of wires and cables.


Type Pre-Printed Markers
Colour Yellow
Material Polyoxymethylene
Max Cable Diameter .091 – .118
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Packaging Method Strip
Packaging Quantity 300

Reviews

Be the first to submit a review

Trustpilot