TE Connectivity 5960062001 TFER-5/8-X-STK Ht Shrnk Tubing 5/8in Flexible Durable

MPN
5960062001
Order Code
15-7930
Country of Origin
Ireland
Qty Unit Price (Ex VAT)
78+ £36.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 78
Despatched within 5 working days - 281 in stock

TE Connectivity's TFER-5/8-X-STK, 5960062001, is a flexible and durable heat shrink tubing.

It is designed to insulate electrical wires and provide abrasion protection.

The tubing is 5/8 inch in diameter, making it suitable for a variety of applications.

It is commonly used in automotive, industrial, and electronics sectors for securing and insulating cable joints.


Type Heat Shrink Tubing
Colour Transparent
Body Material Polytetrafluoroethylene
Color Clear
Material Teflon
Maximum Operating Temperature 250°C
Minimum Operating Temperature -67°C

Reviews

Be the first to submit a review

Trustpilot