TE Connectivity 58246-1 MTA-100 Hand Pliers Head For Tool 58074-1

Image Representative of Range

TE Connectivity 58246-1 MTA-100 Hand Pliers Head For Tool 58074-1

MPN
58246-1
EAN-13
2050002832992
Order Code
07-4686
Country of Origin
USA
View Full Product Range (12)
Qty Unit Price (Inc VAT)
1+ £410.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The TE Connectivity 58246-1 MTA 100 Crimp Head Repair Discrete Tool is designed for precision crimping applications.

It is compatible with a variety of wire sizes, ensuring versatile usage.

This tool is typically used in electrical and electronics repair work.

Its robust construction ensures durability in demanding environments.


Type Hand Crimping Tools
Length 88.9mm
Depth 25.4mm
ELV Not Applicable
Misc Attribute MTA-100
Package Quantity 1
Package/Case 100
Packaging Bulk
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant No
Series MTA-100

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot