TE Connectivity 576780 Crimpers Crimping Tools Heavy HDD HT Strato 18

MPN
576780
Order Code
15-2863
Country of Origin
United Kingdom
Qty Was Unit Price (Ex VAT)
1+ £2332.85 £2329.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 11 in stock

TE Connectivity's 576780 is a heavy-duty crimping tool designed for precise wire termination.

It features robust construction for durability and reliable performance in industrial environments.

The tool is suitable for crimping a wide range of insulated and non-insulated terminals.

It is typically used in automotive, aerospace, and industrial applications for secure electrical connections.


Type Hand Crimping Tools
Length 304.8mm
ELV Not Applicable
Package Quantity 10
Radiation Hardening No
RoHS Compliant No
Series Certi-Crimp, PIDG, Strato-Therm
Wire/Cable Gauge 18AWG

Reviews

Be the first to submit a review

Trustpilot