TE Connectivity 5645500-1 sockets are unshrouded female connectors designed for use with .037-.041 inch pin diameters.
These sockets feature 30 AU gold plating for superior conductivity and corrosion resistance.
They are ideal for use in electronic or electrical applications requiring reliable, high-quality connections.
Their precision design makes them suitable for use in a variety of professional and industrial environments.
| Number of Positions |
1 |
| Pitch |
Not Applicable |
| Row Pitch |
Not Applicable |
| Circuit Application |
Power & Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector System |
Cable-to-Board |
| Contact Base Material |
Beryllium Copper |
| Contact Current Rating |
7.5a |
| Contact Current Rating (Max) |
6.5 |
| Contact Material |
Copper |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold |
| Depth |
2.26mm |
| ELV |
Compliant |
| Gender |
Receptacle |
| Inside Diameter |
1.04mm |
| Length |
6.6mm |
| Maximum Operating Temperature |
257°C |
| Minimum Operating Temperature |
-85°C |
| Mount |
Surface Mount |
| Mounting Style |
SOCKET |
| Number of Contacts |
1 |
| Number of Rows |
1 |
| Operating Temperature Range |
-85 – 257 |
| Orientation |
Straight |
| Package Quantity |
2000 |
| Packaging |
Loose Piece |
| Packaging Method |
Loose Piece |
| Packaging Quantity |
2000 |
| PCB Thickness |
3.18mm |
| PCB Thickness (Recommended) |
.031 – .125 |
| Plating Thickness |
30um |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
4 |
| Socket depth |
5.33mm |
| Termination |
Press-Fit |
| Termination Method to PCB |
Through Hole - Press-Fit |
| Termination Method to Wire & Cable |
Solder |
| Type |
Pin Sockets |
| Wire Size |
19 |
| Wire/Cable Type |
Discrete |