TE Connectivity 562A032-25-0 Heat Shrink Cable Boots End Caps 5m Black

MPN
562A032-25-0
Order Code
15-8334
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £97.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack order, lead time 4 months

TE Connectivity's 562A032-25-0 is a heat shrink cable boot end cap with a length of 5 metres.

This component is black, providing a versatile and low-profile protective solution.

It is typically used to seal and protect cable ends from environmental factors and mechanical wear.

Ideal for use in electrical and electronic applications to ensure durability and reliability.


Type Heat Shrink Boot
Colour Black
Shrink Ratio N/A
Body Material ELASTOMER
ELV Compliant
Government Qualified No
Lead Free Not Applicable
Length 36.1mm
Material Modified Elastomer
Maximum Operating Temperature 150°C
Minimum Operating Temperature -75°C
Package/Case Molded
Packaging Bulk
Reach SVHC Compliant No
Series Thermofit 562A0

Reviews

Be the first to submit a review

Trustpilot