TE Connectivity 5070082037 RNF-100-1/2-X-STK Ht Shrnk Tub Flm Retardant 1/2 Inch

MPN
5070082037
Order Code
15-3302
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
60+ £2.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 1,296 in stock

TE Connectivity's RNF-100-1/2-X-STK heat shrink tubing is flame retardant and measures 1/2 inch in diameter.

The tubing offers excellent insulation and protection for electrical components.

It is suitable for various applications, including wire bundling and environmental sealing.

This product is effective in industries requiring robust protective solutions for wires and cables.


Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Colour Transparent
Body Material Polyolefin
Color Clear
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C
Mount Cable

Reviews

Be the first to submit a review

Trustpilot