TE Connectivity 5053252024 RNF-100 Heat Shrink Tubing 19.1mm Clear 1m Length

MPN
5053252024
Order Code
15-3303
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
24+ £5.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 24
Despatched within 5 working days - 834 in stock

TE Connectivity's 5053252024 RNF-100 is a clear heat shrink tubing with a diameter of 19.1mm.

It is supplied in a 1-metre length and is designed for insulation and protection of wires and cables.

This tubing is ideal for electrical insulation and strain relief in automotive and industrial applications.

It is commonly used to prevent abrasions and environmental damage to conductors and connectors.


Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 1m
Colour Transparent
Body Material Polyolefin
Color Red
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C
Mount Cable

Reviews

Be the first to submit a review

Trustpilot