TE Connectivity 5053242048 RNF-100-3/4-0-STK Heat Shrink Tubing 19.05mm Black

MPN
5053242048
Order Code
15-3300
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
60+ £2.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack order, lead time 4 months

The TE Connectivity RNF-100-3/4-0-STK heat shrink tubing measures 19.05mm and is black in colour.

This tubing offers excellent insulation, protection against abrasion, and resistance to environmental factors.

Typical applications include electrical insulation, cable bundling, and strain relief in wiring systems.

The product is suitable for a variety of environments requiring reliable and durable tubing solutions.


Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Colour Black
Body Material Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C

Reviews

Be the first to submit a review

Trustpilot