TE Connectivity 5053184028 RNF-100 Heat Shrink Tubing 3/8 Inch Size 4 Feet

MPN
5053184028
Order Code
15-3416
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
150+ £1.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack order, lead time 4 months

TE Connectivity RNF-100 heat shrink tubing, 5053184028, is designed for superior insulation and protection of wire connections.

It is 3/8 inch in size and extends to a length of 4 feet, offering efficient coverage.

This tubing features excellent flame retardancy and resistance to chemicals and abrasion.

Typical applications include electrical insulation, strain relief, and protection of cables in industrial and automotive environments.


Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Colour White
Body Material Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C

Reviews

Be the first to submit a review

Trustpilot