TE Connectivity 5053092090 RNF-100-1/4-0-STK Heat Shrink Tubing Black Polyolefin

MPN
5053092090
Order Code
15-3408
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
150+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 1,722 in stock

The TE Connectivity RNF-100-1/4-0-STK heat shrink tubing is black and made from polyolefin, designed for insulation and protection of electrical components.

It features a 2:1 shrink ratio and excellent flame resistance.

This tubing is commonly used in automotive, aerospace, and industrial applications.

The is 5053092090.


Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Colour Black
Body Material Polyolefin
Color Black
Material Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C
Mount Cable
Packaging Rail/Tube

Reviews

Be the first to submit a review

Trustpilot