TE Connectivity 5052954017 RNF100 Tubing 3/32Inch Black Shrink Ratio2:1

MPN
5052954017
Order Code
14-7260
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
300+ £1.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 300 in stock

TE Connectivity 5052954017 is a heat-shrink tubing with a 3/32 inch size and black colour.

It offers a shrink ratio of 2:1, ensuring firm insulation and protection.

The tubing is ideal for electrical insulation, strain relief, and colour coding applications.

It is commonly used in automotive, aerospace, and industrial environments.


Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Colour Black
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C

Reviews

Be the first to submit a review

Trustpilot