TE Connectivity 5052902015 RNF100 Heat Shrink Tubing 116In2STK

MPN
5052902015
Order Code
15-3318
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
60+ £2.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 660 in stock

TE Connectivity's 5052902015 RNF100 heat shrink tubing provides excellent insulation and protection.

This tubing is flame-retardant and offers good resistance to fluids and abrasion.

It is ideal for use in electrical and mechanical applications, such as wire insulation and strain relief.

The RNF100 is typically used where a balance of flexibility, strength, and chemical resistance is required.


Type Heat Shrink Tubing
Colour Red
Body Material Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C

Reviews

Be the first to submit a review

Trustpilot