TE Connectivity 5052894048 RNF-100 Heat Shrink Tubing 116 Black Flexible Poly

MPN
5052894048
Order Code
15-3309
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
600+ £0.772
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Available to back orderBack-order availability date - 14/07/2026

TE Connectivity's RNF-100 heat shrink tubing, 5052894048, is black and made of flexible polyolefin.

It provides reliable insulation and mechanical protection.

This tubing is highly suitable for electrical insulation, strain relief, and bundling of wire harnesses.

It is widely used in automotive, marine, and aerospace applications.


Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Colour Black
Body Material Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C
Mount Cable

Reviews

Be the first to submit a review

Trustpilot