TE Connectivity 5052892055 RNF-100 Heat Shrink Tubing Black 1/16 Inch

MPN
5052892055
Order Code
15-3337
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
240+ £1.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 240
Despatched within 5 working days - 8,280 in stock

TE Connectivity's 5052892055 is a black RNF-100 heat shrink tubing with a diameter of 1/16 inch.

It offers reliable insulation, strain relief, and protection against mechanical damage.

This tubing is typically used in electrical applications for covering and protecting wires, cables, and other components.

Ideal for environments requiring flame resistance and flexibility.


Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Colour Black
Body Material Polyolefin
Color Black
Material Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C
Mount Cable

Reviews

Be the first to submit a review

Trustpilot