TE Connectivity 5052844025 RNF-100-3/64-0-SP Heat Shrink Tubing 3/64 Inch Black

MPN
5052844025
Order Code
15-8530
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
600+ £0.956
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Available to back orderBack order, lead time 4 months

TE Connectivity's RNF-100-3/64-0-SP heat shrink tubing features a 3/64 inch diameter and comes in black.

Known for its reliable insulation properties, this tubing offers excellent protection against abrasion and chemical damage.

It is ideal for electrical insulation and strain relief in automotive and electronic applications.

The tubing shrinks efficiently when heated, ensuring a secure fit over wires and connections.


Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Colour Black
Body Material Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C

Reviews

Be the first to submit a review

Trustpilot