TE Connectivity 5039324007 HS-TBG Tubing 1/8 Inch Black Sold Per Foot

MPN
5039324007
Order Code
15-3376
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
25+ £5.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 1,735 in stock

The TE Connectivity 5039324007 is a black tubing designed for insulation and protection purposes.

This HS-TBG tubing measures 1/8 inch in diameter and is sold by the foot.

It is heat-shrinkable, providing a secure fit around electrical components.

Typical applications include use in automotive, aerospace, and industrial settings for wire bundling and insulation.


Type Heat Shrink Tubing
Colour Black
Body Material ELASTOMER
Color Black
Flexibility Flexible
Maximum Operating Temperature 150°C
Mechanical Resistance Strain Relief
Minimum Operating Temperature -75°C
Mount Cable
Operating Temperature Range -103 – 302
Packaging Spool
Packaging Method Reel
Primary Product Material Crosslinked Elastomer
Product Source UK
Shrunk Diameter .063
Supplied Diameter .126

Reviews

Be the first to submit a review

Trustpilot