TE Connectivity 5-6437630-7 Toggle Switch SPDT ON-ON 6A Panel Mount

MPN
5-6437630-7
Order Code
15-1924
Country of Origin
China
Qty Unit Price (Ex VAT)
20+ £8.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack order, lead time 4 months

TE Connectivity's 5-6437630-7 is a toggle switch with a single pole, double throw (SPDT) configuration.

It supports an ON-ON operation, accommodating a current rating of 6A.

Designed for panel mounting, it ensures reliable and durable switching.

Common applications include industrial machinery and electronic equipment control panels.


Mounting Type Panel Mount
Contact Configuration SPDT
Switch Function On-On
Current Rating (Amps) 6A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Actuator Length 10.5mm
Actuator Material Brass
Colour Black
Contact Base Material Copper Alloy
Contact Current Rating 6a
Contact Material Copper Alloy
Contact Plating Silver
Dielectric Withstanding Voltage (Max) 1500
Electrical Life 25000Cycles
ELV Compliant
Flammability Rating UL94 V-0
Insulation Resistance 1000
Length 14.8mm
Max Current Rating 6a
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 70°C
Mechanical Life 50000Cycles
Minimum Operating Temperature -20°C
Mount Solder
Operating Voltage 125
Orientation Straight
Packaging Bulk
Product Orientation Vertical
RoHS Compliant Yes
Sealable Yes (With)
Termination Through Hole
Throw Configuration SPDT
Type Toggle Switches
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot