TE Connectivity 5-2176310-0 RP Resistor 0.1W 348R 0.1% 25PPM 1K RL

MPN
5-2176310-0
Order Code
14-7791
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1000+ £0.116
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 18/07/2026

The TE Connectivity 5-2176310-0 is a precision resistor featuring a resistance of 348 ohms with a tolerance of 0.1%.

It has a power rating of 0.1 watts and a temperature coefficient of 25 parts per million.

This resistor is suitable for applications requiring high accuracy and stability such as precision instrumentation.

It is commonly used in circuits where low power and high precision are critical.


Type Surface Mount Resistors
Voltage 150V
Power Rating 0.1W
PPM 100ppm

Reviews

Be the first to submit a review

Trustpilot