TE Connectivity 5-1768046-5 Wire Labels STD17Y-6 Yellow 8mm 900 Pcs

MPN
5-1768046-5
Order Code
15-3829
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1100+ £0.130
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1100
Despatched within 5 working days - 3,500 in stock

TE Connectivity 5-1768046-5 wire labels are designed for efficient cable management and organization.

These yellow labels measure 8mm in size and come in a pack of 900.

They are ideal for industrial settings where clear identification of wires is essential.

The labels are particularly useful for maintenance and troubleshooting tasks.


Type Pre-Printed Markers
Colour Yellow
Material Polyacetal (POM)
Max Cable Diameter .335 – .452
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Packaging Method Box
Packaging Quantity 50

Reviews

Be the first to submit a review

Trustpilot