TE Connectivity 5-1768045-3 STD12Y-Z Wire Labels Yellow Adhesive

MPN
5-1768045-3
Order Code
15-3955
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3000+ £0.101
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 16,800 in stock

The TE Connectivity 5-1768045-3 STD12Y-Z wire labels are yellow adhesive labels designed for easy identification of wires and cables.

They feature a durable adhesive that ensures labels stay securely in place.

These labels are ideal for use in industrial, electrical, and telecommunications applications.

Their durability makes them suitable for environments requiring long-lasting labelling solutions.


Type Pre-Printed Markers
Colour Yellow
Material Polyoxymethylene
Max Cable Diameter .177 – .236
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Packaging Method Strip
Packaging Quantity 365

Reviews

Be the first to submit a review

Trustpilot