TE Connectivity 5-1618388-8 Relay Contactor SPST 500A 48V

MPN
5-1618388-8
Order Code
14-8814
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £183.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 5 in stock

The TE Connectivity 5-1618388-8 is a relay contactor with a single pole, single throw (SPST) configuration.

It is rated for 500A at 48V, making it suitable for high-current applications.

This robust component is commonly used in electric vehicles and industrial systems.

The relay ensures reliable performance in demanding environments.


Type DC Contactors
Actuating System DC
Coil Current 331mA
Coil Resistance 145r
Coil Type Non-Latching
Coil Voltage (DC) 48v
Contact Current Rating 500a
ELV Compliant
Max Current Rating 500a
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Chassis Mount, Flanges
Number of Poles 1
Operate Time 25ms
Package Quantity 1
Packaging Bulk
Packaging Method Individual
Radiation Hardening No
Relay Type Contactor
Release Time 12ms
Series LEV200, KILOVAC
Termination Screw
Throw Configuration SPST
Wire Size 22

Reviews

Be the first to submit a review

Trustpilot