TE Connectivity 444122-000 STD06Y-3 Marker 2.60-3.50 Mm Imprint 3

Image Representative of Range

TE Connectivity 444122-000 STD06Y-3 Marker 2.60-3.50 Mm Imprint 3

MPN
444122-000
EAN-13
2050003344166
Order Code
07-4567
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 544 in stock

TE Connectivity's STD06Y-3 pre-printed cable marker is designed for cables with an outer diameter range of 2.60 to 3.50 mm. This product is ideal for labelling in industrial settings, providing clear identification on cables and wiring. The markers are part of Tyco Electronics' heat shrink products, ensuring durability and strong adhesion.
Type Pre-printed cable marker
Colour Yellow
Material Polyacetal (POM)
Colour-coded Yes
Halogen-free Yes
Imprint 3
Max Cable Diameter 3.50mm
Maximum Temperature +106°C
Min. temperature -40°C
Misc Attribute Numbers
Number of labels 30
Outside diameter range 2.60 up to 3.50mm
Series STD06
Suitable for outside Ø (min.) 2.60mm

Reviews

Be the first to submit a review

Trustpilot