TE Connectivity 4-6437630-5 Miniature Toggle Switch SP3T 6A 250V

MPN
4-6437630-5
Order Code
14-9371
Country of Origin
Japan
Qty Unit Price (Ex VAT)
15+ £11.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 90 in stock

TE Connectivity's 4-6437630-5 is a miniature toggle switch featuring a single pole three throw (SP3T) configuration.

It is rated for 6 amps at 250 volts, showcasing its suitability for moderate power applications.

This switch is typically used in electronic and industrial equipment for changing circuit paths.

Its compact design makes it ideal for space-constrained applications.


Mounting Type Panel Mount
Contact Configuration SPDT
Switch Function On-On-On
Illumination Type Non-Illuminated, Illuminated
Actuator Colour Chrome
Actuator Length 10.5mm
Actuator Material Brass, Chrome
Actuator Type Standard Round
Colour Black
Contact Base Material Copper Alloy
Contact Current Rating 6a
Contact Material Copper Alloy
Contact Plating Silver
Depth 13mm
Dielectric Withstanding Voltage (Max) 1500
Electrical Life 50000Cycles
ELV Compliant
Flammability Rating UL94 V-0
Illumination Colour Non-Illuminated
Insulation Resistance 1000
Length 14.8mm
Max Current Rating 6a
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 70°C
Mechanical Life 100000Cycles
Minimum Operating Temperature -20°C
Mount Solder
Operating Voltage 125
Orientation Straight
Packaging Bulk
Product Orientation Vertical
Radiation Hardening No
Ratings IP67, Waterproof, Dust Tight
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series F
Termination Solder
Throw Configuration DPDT
Type Toggle Switches
UL Flammability Rating UL 94V-0
Voltage Rating 125v

Reviews

Be the first to submit a review

Trustpilot