TE Connectivity 4-1904124-3 Automotive Relays V23074A1001A403 EV-CBOX

Order Code:

14-8466

Brand: TE Connectivity MPN: 4-1904124-3
Qty Unit Price (Ex VAT)
40+ £5.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
54 in stock, despatched in 5 working days

The TE Connectivity 4-1904124-3 automotive relay is known for its high performance and reliability.

This relay features a compact design and is suitable for various automotive applications.

It is typically used in electric vehicles for power distribution purposes.

The durable construction ensures long-lasting operation even in demanding environments.


Contact Configuration SPDT
Type Micro Relays
Coil Current 100.84mA
Coil Magnetic System Monostable, DC
Coil Resistance 119Ohm
Coil Suppression Diode No
Contact Base Material Silver Alloy
Contact Form 1 Form C
DC Coil Voltage 12v
Max Operating Temperature 125°C
Maximum Pick-Up Voltage 7.2VDC
Maximum Switching Current 30a
Min Operating Temperature -40°C
Minimum Dropout Voltage 1.6VDC
Mounting Plug-In
Number of Terminals 5
Operate Time 6ms
Push to Test Button No
Relay Construction Non-Latching
Termination Style Quick Connect

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot