TE Connectivity 4-1768044-3 Wire Labels STD09W-DOT White Round Dots

MPN
4-1768044-3
Order Code
15-3850
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3300+ £0.040
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3300
Despatched within 5 working days - 6,900 in stock

TE Connectivity 4-1768044-3 are white round dot wire labels designed for easy identification.

They are self-adhesive and provide a durable, reliable marking solution.

Typically used in electrical wiring applications, they help in organising and labelling cables effectively.

These labels ensure clear visibility and straightforward cable management in various settings.


Type Pre-Printed Markers
Colour White
Material Polyoxymethylene
Max Cable Diameter .126 – .177
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On
Packaging Method Strip
Packaging Quantity 300

Reviews

Be the first to submit a review

Trustpilot