TE Connectivity 4-1768043-8 Wire Markers STD05Y-D Snap-on Yellow, Black-print

MPN
4-1768043-8
Order Code
14-7473
Country of Origin
Morocco
Qty Unit Price (Ex VAT)
3900+ £0.050
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3900
Available to back orderBack order, lead time 4 months

TE Connectivity 4-1768043-8 are yellow snap-on wire markers with black printing STD05Y-D.

These labels are designed for durable identification in electrical and networking applications.

They provide clear and legible marking to ensure proper cable management.

Ideal for use in environments requiring reliable and efficient wire identification.


Type Pre-Printed Markers
Colour Yellow
Material Polyoxymethylene
Max Cable Diameter .091 – .118
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Packaging Method Strip
Packaging Quantity 300

Reviews

Be the first to submit a review

Trustpilot