TE Connectivity 4-1437565-2 Tactile Switch SPST-NO SMT Top Actuated

MPN
4-1437565-2
Order Code
15-1817
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1200+ £0.156
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1200
Despatched within 5 working days - 345,600 in stock

TE Connectivity's tactile switch 4-1437565-2 is a single pole, single throw, normally open surface mount technology.

It is top actuated, compact in design, and suitable for applications requiring reliable low-level switching.

This switch is typically used in consumer electronics, communication devices, and industrial control panels.


Type Tactile Switches
Contact Configuration SPST-NO
Switch Function Off/(On)
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Outline Dimensions (L x W) 6 mm x 6 mm
Illumination None
Operating Force 160gf
Manufacturer Series 1437565
Maximum Operating Temperature 85
Minimum Operating Temperature -35
Termination Type SOLDER

Reviews

Be the first to submit a review

Trustpilot