TE Connectivity 4-1437565-1 FSM4JSMA Tactile PB Switch SMT 1 pc Bag

MPN
4-1437565-1
EAN-13
2050007139713
Order Code
07-4542
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
25+ £0.163
200+ £0.144
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,304 in stock

The TE Connectivity 4-1437565-1 is a tactile switch designed for compact applications.

With a 6mm size, it offers an OFF-ON momentary operation.

It is ideal for use in consumer electronics and industrial controls.

The switch provides reliable performance in devices requiring user input.


Type Tactile Switches
Contact Configuration SPST
Switch Function Momentary
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 3.15mm
Outline Dimensions (L x W) 6 mm x 6 mm
Illumination None
Operating Force 160gf
Maximum Operating Temperature 85
Minimum Operating Temperature -35
Misc Attribute TE AMP Tactile Switches
Packaging Type Bag
Termination Type SOLDER

Reviews

Be the first to submit a review

Trustpilot