TE Connectivity 342A012-25-0 HS-TRANSITION Heat Shrink Boots End Caps Durable

MPN
342A012-25-0
Order Code
15-7871
Country of Origin
Czech Republic
Qty Was Unit Price (Ex VAT)
1+ £26.31 £26.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/06/2026

The TE Connectivity 342A012-25-0 is a robust heat shrink transition boot used for protecting cable ends.

It features excellent durability and flexibility under extreme conditions.

This part effectively seals and insulates connections, enhancing long-term reliability.

Ideal for automotive, aerospace, and industrial applications, it ensures secure cable management.


Type Heat Shrink Boot
Colour Black
Shrink Ratio N/A
ELV Compliant
Government Qualified No
Lead Free Not Applicable
Material Polyolefin
Max Operating Temperature 150°C
Min Operating Temperature -75°C
Package/Case Molded
Packaging Bulk
Reach SVHC Compliant No
RoHS Compliant Yes
Series Thermofit 342A0

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot