TE Connectivity 312172-000 B-053-70-01 Heat Shrink Tubing Black 12mm

MPN
312172-000
Order Code
15-4009
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £20.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 4 months

TE Connectivity's 312172-000 is a black heat shrink tubing with a diameter of 12mm.

The tubing provides efficient electrical insulation and strain relief for wires and cables.

Its durable material ensures protection against abrasion and environmental factors.

This product is typically used in automotive, aerospace, and industrial applications.


Type SolderSleeve Shield Terminators
Length 1.23inch
Colour Black
Color Blue, Clear
Diameter 0.45inch
Package Quantity 100

Reviews

Be the first to submit a review

Trustpilot