TE Connectivity 3045950001 D-SCE-38-50-S1-4 Printers Heat Shrink Marker Sleeve

MPN
3045950001
Order Code
14-8039
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
250+ £6.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack order, lead time 4 months

TE Connectivity 3045950001 is a heat shrink marker sleeve designed for identifying wires and cables.

It provides reliable insulation and strain relief while being resistant to chemicals and high temperatures.

This product is typically used in aerospace, defence, and industrial applications where durable labelling is essential.

It ensures clear and permanent identification even in harsh environments.


Type Heat Shrink Sleeve
Colour Transparent
Color Yellow
Material PO, Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -75°C
Series D-SCE

Reviews

Be the first to submit a review

Trustpilot