TE Connectivity 3-2213818-3 Illuminated Tactile Switch Blue 6x6mm THT

MPN
3-2213818-3
EAN-13
2050007139973
Order Code
07-4381
Country of Origin
China
View Full Product Range (23)

Discontinued


The TE Connectivity 3-2213818-3 is an illuminated tactile switch designed for precision and reliability in electronic applications. It features a durable construction suited for environments requiring user interaction with visual feedback. Commonly used in control panels and consumer electronics, it provides clear visual signals when activated.
Type Tactile Switches
Contact Configuration SPST
Switch Function Off/(On)
Orientation Vertical/ Top Actuator
Actuator Length 3.15mm
Outline Dimensions (L x W) 6 mm x 6 mm
Illumination None
Misc Attribute TE AMP Illuminated Tactile Switches
Packaging Type Tube

Trustpilot