TE Connectivity 3-2176348-7 CRGCQ Resistor 1M Ohm 5% 3/4W 2010

MPN
3-2176348-7
Order Code
13-8492
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
4000+ £0.057
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Despatched within 5 working days - 8,000 in stock

TE Connectivity's 3-2176348-7 is a robust resistor with a resistance of 1 megohm and a tolerance of 5%.

It is designed with a power rating of 3/4 watt and a size of 2010.

This component suits various electronic applications requiring precise resistance control.

Ideal for use in circuit boards and electronic devices where reliability is critical.


Type Surface Mount Resistors
Voltage 150V
PPM 100ppm

Reviews

Be the first to submit a review

Trustpilot