TE Connectivity 3-2176341-6 CRGCQ Resistor 0805 8K2 1% Film

MPN
3-2176341-6
Order Code
15-9358
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20000+ £0.0045
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20000
Available to back orderBack-order availability date - 25/10/2026

The TE Connectivity CRGCQ 3-2176341-6 is a resistor with an 0805 package size.

It features an 8.2 kilohm resistance with a 1% tolerance.

The o film technology enhances its stability and performance.

It is typically used in precision electronic circuits and voltage regulation applications.


Type Surface Mount Resistors
Voltage 150V
PPM 100ppm

Reviews

Be the first to submit a review

Trustpilot