TE Connectivity 3-2176092-0 Thin Film Resistor 0.25W 1.4kOhms 0.1% 0805

MPN
3-2176092-0
Order Code
14-9562
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
2000+ £0.137
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack order, lead time 4 months

The TE Connectivity 3-2176092-0 is a thin film resistor with a power rating of 0.25 watts.

It has a resistance value of 1.4 kOhms and a precision tolerance of 0.1%.

This component comes in an 0805 surface-mount package.

It is typically used in precision electronic circuits requiring high stability and accuracy.


Type Surface Mount Resistors
Resistance 1400
Tolerance 0.1
Voltage 150V
Power Rating 0.25W
PPM 100ppm
Number of Terminals 2

Reviews

Be the first to submit a review

Trustpilot