TE Connectivity 3-1879664-3 Metal Film Resistor 2K49 0.1% 15PPM H8

MPN
3-1879664-3
Order Code
14-9430
Country of Origin
India
Qty Unit Price (Ex VAT)
250+ £1.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack order, lead time 4 months

TE Connectivity's resistor 3-1879664-3 is a metal film resistor with a resistance value of 2.49K ohms.

It features a precision tolerance of 0.1% and a low TCR of 15 PPM, ensuring stability and accuracy.

This resistor is typically used in sensitive electronic applications requiring precision, such as measuring equipment and instrumentation.

Its robust design makes it suitable for high-reliability circuits.


Type Through-Hole Resistors
Resistance 2.49kR
Tolerance 0.1%
Construction Cylindrical
Length 0.283inch
Max Power Dissipation 250mW
Maximum Operating Temperature 155°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 250
Package/Case Axial
Packaging Bulk
RoHS Compliant Yes
Series H8, Holsworthy
Termination Axial

Reviews

Be the first to submit a review

Trustpilot