TE Connectivity 3-1825910-5 FSM18JH Tact Switch High Temp 6mm 1 pc

MPN
3-1825910-5
EAN-13
2050007139706
Order Code
07-4362
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
50+ £0.099
100+ £0.080
500+ £0.080
1000+ £0.076
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 837 in stock

The TE Connectivity 3-1825910-5 is a highly reliable tactile switch, designed for precision functionality in electronic devices. As part of the TE AMP Tactile Switches, it features durable construction suitable for various industrial and consumer applications. It is commonly used in control panels, keyboards, and other interfaces requiring responsive actuation.
Type Tactile Switches
Contact Configuration SPST
Switch Function Off-Mom
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 0.193inch
Outline Dimensions (L x W) 6 mm x 6 mm
Illumination None
Operating Force 160gf
Actuator Colour Black
Actuator Material Nylon
Actuator Type Standard
Colour Black
Contact Base Material Copper Alloy
Contact Material Copper Alloy
Contact Plating Silver
DC Rated Voltage 24v
Electrical Life 100000Cycles
ELV Compliant
Illumination Type Non-Illuminated, Illuminated
Length 5.99mm
Max Voltage Rating (DC) 24v
Maximum Operating Temperature 85°C
Mechanical Life 100000Cycles
Minimum Operating Temperature -35°C
Misc Attribute TE AMP Tactile Switches
Mount Through Hole
Number of Positions 2
Operating Temperature Range -40 – 105
Operating Voltage 24
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Type Package
Product Height .335
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series FSMJ
Switch Travel 0.25mm
Termination PC Pins
Throw Configuration SPST

Reviews

Be the first to submit a review

Trustpilot