The TE Connectivity 3-1825139-8 is a toggle switch designed for On-On-On functionality.
It features a double pole double throw (DPDT) configuration without illumination.
This switch is typically used in electronic applications requiring circuit control.
Its robust design is suitable for various industrial and consumer electronics.
| Mounting Type |
Panel Mount |
| Contact Configuration |
DPDT |
| Switch Function |
On-On-On |
| Current Rating (Amps) |
5A |
| Illumination Type |
Non-Illuminated |
| Actuator Colour |
Chrome |
| Actuator Length (mm) |
10.41 |
| Actuator Style |
Long Baton Lever |
| Actuator Type |
Steel lever |
| Body Depth (mm) |
11.43 |
| Body Height (mm) |
10.41 |
| Body Length (mm) |
12.7 |
| Body Orientation |
Straight |
| Bushing Length (mm) |
8.89 |
| Contact Base Material |
Copper |
| Dielectric Withstanding Voltage (Max) |
1000 |
| Electrical Life |
6000Cycles |
| Illumination Colour |
Non-Illuminated |
| Insulation Resistance |
1000 |
| Max AC Voltage Rating |
20v |
| Max DC Voltage Rating |
20v |
| Max Power Rating |
0.4@20VAC 20VDCVA |
| Maximum Operating Temperature |
85°C |
| Minimum Operating Temperature |
-30°C |
| Mounting |
Panel Mount with Threads |
| Number of Rows |
2 |
| Number of Terminals |
6 |
| Operating Voltage |
20 |
| Panel Cutout Dimensions (mm) |
6.35(Round) |
| Pole Throw Configuration |
SP3T |
| Product Depth (mm) |
11.43 |
| Product Height (mm) |
32.16 |
| Product Length (mm) |
12.7 |
| Product Orientation |
Horizontal |
| Row Spacing (mm) |
4.83 |
| Size Type |
Miniature |
| Switch Configuration |
ON ON ON |
| Terminal Length (mm) |
3.96 |
| Terminal Pitch (mm) |
4.7 |
| Termination Style |
Wire Lug |
| Type |
Toggle Switches |